onsemi NVMFS5C604NLAFT1G

Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFS5C604NLAFT1G.

IHS

Datasheet8 pages4 years ago

Master Electronics

Upverter

onsemi

Newark

Inventory History

3 month trend:
-59.96%

CAD Models

Download onsemi NVMFS5C604NLAFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 2.988
$ 2.988
Stock
304,149
1,272,795
1,272,795
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
287 A
287 A
287 A
Threshold Voltage
-
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.9 W
3.9 W
3.9 W
Input Capacitance
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-24
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of onsemi NVMFS5C604NLAFT1G provided by its distributors.

Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel
Trans MOSFET N-CH 60V 40A Automotive AEC-Q101 5-Pin SO-FL EP T/R
NVMFS5C604NL Series 60 V 40 A 1.2 mOhm N-Ch Surface Mount Power MOSFET - DFN-5
N-Channel 60V 287A (Tc) 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Power Field-Effect Transistor, 287A I(D), 60V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
onsemi NVMFS5C604NLAFT1G MOSFET
RS APAC
SINGLE N-CHANNEL POWER MOSFET 60
onsemi NChannel EnhancedMOSTube NVMFS5C604NLseries, Vds=60 V, 287 A, DFNencapsulation, surface mount, 4 + TabPin
RES SMD 19.6K OHM 1% 1/8W 0805
MOS Power Transistors LV ( 41V-100V)
Avnet Japan

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd