onsemi NVMFS5C404NLT1G

Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ 1500 / Tape & Reel
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFS5C404NLT1G.

IHS

Datasheet8 pages3 years ago

onsemi

CAD Models

Download onsemi NVMFS5C404NLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.13
$ 5.13
Stock
196,415
187,123
187,123
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
-
-
-
Drain to Source Voltage (Vds)
40 V
40 V
40 V
Continuous Drain Current (ID)
352 A
370 A
370 A
Threshold Voltage
-
-
-
Rds On Max
750 µΩ
-
-
Gate to Source Voltage (Vgs)
-
20 V
20 V
Power Dissipation
-
3.9 W
3.9 W
Input Capacitance
12.168 nF
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-10-08
LTD Date2025-04-08
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

Power Field-Effect Transistor, 339A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
40V Single N-Channel HEXFET Power MOSFET in a DirectFET L8 package, MG-WDSON-11, RoHS
Single N-Channel Power MOSFET 40V, 330A, 0.82mΩ 1500 / Tape & Reel
Single N−Channel Power MOSFET 40V, 330A, 0.82mΩ
Single N-Channel 40 V 1.25 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
Single N-Channel 40V 1 mOhm 220 nC HEXFET® Power Mosfet - DirectFET®

Descriptions

Descriptions of onsemi NVMFS5C404NLT1G provided by its distributors.

Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ 1500 / Tape & Reel
Power Field-Effect Transistor, 352A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET N-CH 40V 49A/352A 5DFN / N-Channel 40 V 49A (Ta), 352A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd