onsemi NVD5C688NLT4G

Single N-Channel Power MOSFET 60V, 17A, 27.4mΩ DPAK 2500 tape and reel
$ 0.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVD5C688NLT4G.

Upverter

Technical Drawing1 page3 years ago
Datasheet7 pages8 years ago

IHS

Master Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
+7.22%

CAD Models

Download onsemi NVD5C688NLT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NVD5C688NLT4G provided by its distributors.

Single N-Channel Power MOSFET 60V, 17A, 27.4mΩ DPAK 2500 tape and reel
Transistor MOSFET N-CH 60V 17A 3-Pin TO-252 T/R
Avnet Japan
Trans MOSFET N-CH 60V 7A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
Compliant 2.51 mm Production (Last Updated: 2 years ago) 2.9 W 1 8 ns 11 ns
onsemi NMOS NVD5C688NL-D, Vds=60 V, 17 A, DPAK (TO-252), , 3
Power Field-Effect Transistor, 17A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, AEC-Q101, N-CH, 60V, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 17A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0228ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.1V; Power Dissipation Pd: 18W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVD5C688NLT4G.