onsemi NVD4804NT4G

NVD4804NT4G N-channel Mosfet Transistor, 117 A, 30 V, 3-PIN Dpak
$ 0.664
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVD4804NT4G.

IHS

Datasheet10 pages7 years ago

Upverter

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NVD4804NT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.664
$ 0.197
Stock
282,482
324,212
Authorized Distributors
3
2
Mount
-
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
14.5 A
8.6 A
Threshold Voltage
-
-
Rds On Max
4 mΩ
10 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.66 W
2 W
Input Capacitance
4.49 nF
1.35 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-31
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2020-01-24
LTD Date2020-07-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

N-Channel 30 V 4 mOhm 1.43 W Surface Mount Power Mosfet - TO-252-3
NTD4904NT4G N-CHANNEL MOSFET TRANSISTOR, 79 A, 30 V, 3-PIN DPAK
Single N-Channel Logic Level Power MOSFET 30V, 20A, 27mΩ
Trans MOSFET P-CH 60V 19A 3-Pin (2+Tab) TO-252
onsemiFDD6782A
Trans MOSFET N-CH 25V 20A 3-Pin(2+Tab) DPAK T/R
MOSFET N-CH 30V 20A DPAK / N-Channel 30 V 20A (Tc) 45W (Tc) Surface Mount D-Pak

Descriptions

Descriptions of onsemi NVD4804NT4G provided by its distributors.

NVD4804NT4G N-CHANNEL MOSFET TRANSISTOR, 117 A, 30 V, 3-PIN DPAK
Power MOSFET 30V, 117A, 4 mOhm, Single N-Channel, DPAK, Logic Level. Power MOSFET 30V 117A 4 mOhm Single N-Channel DPAK
Trans MOSFET N-CH 30V 19.6A Automotive 3-Pin(2+Tab) DPAK T/R
Mosfet, Aec-Q101, N-Ch, 30V, To-252 |Onsemi NVD4804NT4G
MOSFET N-CH 30V 14.5A/124A DPAK
1.43W(Ta),107W(Tc) 20V 2.5V@ 250µA 40nC@ 4.5 V 1individualNChannel 30V 4mΩ@ 30A,11.5V 14.5A,124A 4.49nF@12V TO-252 SMD mount 2.38mm(height)
MOSFET, AEC-Q101, N-CH, 30V, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 124A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0034ohm; Rds(on) Test Voltage Vgs: 11.5V; Threshold Voltage Vgs: 2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVD4804NT4G.