onsemi NTD4804NT4G

N-Channel 30 V 4 mOhm 1.43 W Surface Mount Power Mosfet - TO-252-3
$ 0.714
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4804NT4G.

IHS

Datasheet10 pages7 years ago

Upverter

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi NTD4804NT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-04
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

NVD4804NT4G N-CHANNEL MOSFET TRANSISTOR, 117 A, 30 V, 3-PIN DPAK
NTD4904NT4G N-CHANNEL MOSFET TRANSISTOR, 79 A, 30 V, 3-PIN DPAK
onsemiFDD6670A
N-Channel Logic Level PowerTrench® MOSFET, 30V, 66A, 8mΩ
Trans MOSFET P-CH 60V 19A 3-Pin (2+Tab) TO-252
onsemiFDD6782A
Trans MOSFET N-CH 25V 20A 3-Pin(2+Tab) DPAK T/R
MOSFET N-CH 30V 20A DPAK / N-Channel 30 V 20A (Tc) 45W (Tc) Surface Mount D-Pak

Descriptions

Descriptions of onsemi NTD4804NT4G provided by its distributors.

N-Channel 30 V 4 mOhm 1.43 W Surface Mount Power Mosfet - TO-252-3
Single N-Channel Power MOSFET 30V, 117A, 4mΩ
IC, TRANSISTOR;MOSFET, N-CHANNEL;30V;14.5A;DPAK-3;CUT TAPE
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:19.6A; On Resistance Rds(On):0.0034Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4804NT4G.