onsemi NTD4810NT4G

Power MOSFET 30V 54A 10 mOhm Single N-Channel DPAK
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4810NT4G.

IHS

Datasheet8 pages9 years ago

Upverter

onsemi

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTD4810NT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.197
$ 0.664
Stock
323,587
279,857
Authorized Distributors
2
3
Mount
-
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
8.6 A
14.5 A
Threshold Voltage
-
-
Rds On Max
10 mΩ
4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2 W
2.66 W
Input Capacitance
1.35 nF
4.49 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-22
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2013-01-11
LTD Date2013-07-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 10A Ta 63A Tc 12A 2W 5.6ns
Tube Through Hole N-Channel Single Mosfet Transistor 10.4A Ta 65A Tc 12.6A 2W 2.3ns
Power MOSFET 30V 58A 9 mOhm Single N-Channel DPAK

Descriptions

Descriptions of onsemi NTD4810NT4G provided by its distributors.

Power MOSFET 30V 54A 10 mOhm Single N-Channel DPAK
MOSFETs- Power and Small Signal NFET 30V 54A 10MOHM
Trans MOSFET N-CH 30V 12.4A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 8.6A I(D), 30V, 0.0157ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
1.4W(Ta),50W(Tc) 20V 2.5V@ 250µA 11nC@ 4.5 V 1individualNChannel 30V 10mΩ@ 30A,10V 10.8A 1.35nF@12V TO-252 SMD mount 6.73mm*6.22mm*2.38mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd