
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | NVBLS001N06C | 1,744 | 47 | |||||||||
| Rochester Electronics | NVBLS001N06C | 1,744 | 7h | |||||||||
| DigiKey | 488-NVBLS001N06CCT-ND | 2,490 | 1 | Cut Tape | ||||||||
| Farnell | NVBLS001N06C | 360 | 1 | Cut Tape | 5h | |||||||
| element14 APAC | NVBLS001N06C | 360 | 1 | Cut Tape | 1h |
Download onsemi NVBLS001N06C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NVBLS001N06C provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: