onsemi NV25160DWHFT3G

EEPROM Serial-SPI 16K-bit 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NV25160DWHFT3G.

Electro Sonic

Datasheet14 pages7 years ago

IHS

onsemi

Augswan

Inventory History

3 month trend:
+33.44%

CAD Models

Download onsemi NV25160DWHFT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A001.a.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-09-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NV25160DWHFT3G provided by its distributors.

EEPROM Serial-SPI 16K-bit 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
16 kbit 2 k x 8 2.5V EEPROM,Non-Volatile 5.5V 10MHz 40ns SPI 200Year SOIC-8
EEPROM Serial 16-Kb SPI - Automotive Grade 0 (+150°C)
16KBIT EEPROM SPI 10MHZ AUTO -40C to 150C AEC-Q100 8-SOIC 3.90mm
EEPROM, 16KBIT, -40 TO 150DEG C; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Sup

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd