onsemi NV25080DWHFT3G

EEPROM Serial-SPI 8K-bit 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NV25080DWHFT3G.

Upverter

Technical Drawing1 page6 years ago

Augswan

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
-27.60%

CAD Models

Download onsemi NV25080DWHFT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A001.a.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-09-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NV25080DWHFT3G provided by its distributors.

EEPROM Serial-SPI 8K-bit 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
In a Pack of 9, ON Semiconductor NV25080DWHFT3G, 8kbit EEPROM Memory 8-Pin SOIC SPI
EEPROM Serial SPI 8Kbit 1K X 8 2.5V to 5.5V 8-Pin SOIC T/R
Avnet Japan
8Kbit 1 k x 8 2.5V EEPROM,Non-Volatile 5.5V 10MHz 40ns SPI 200Year SOIC-8
IC EEPROM 8KBIT SPI 10MHZ 8SOIC / Memory IC 8Kbit SPI 10 MHz 40 ns 8-SOIC
EEPROM Serial 8-Kb SPI - Automotive Grade 0 (+150°C)
EEPROM, 8KBIT, SPI, SOIC-8; Memory Configuration:1K x 8bit; Interfaces:SPI; Clock Frequency Max:10MHz; IC Case / Package:SOIC; No. of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd