onsemi NV25040DWHFT3G

EEPROM Serial-SPI 4K-bit 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NV25040DWHFT3G.

Master Electronics

Datasheet13 pages7 years ago

IHS

onsemi

JRH Electronics

Inventory History

3 month trend:
+20.10%

CAD Models

Download onsemi NV25040DWHFT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NV25040DWHFT3G provided by its distributors.

EEPROM Serial-SPI 4K-bit 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
EEPROM Serial SPI 4Kbit 512 X 8 2.5V to 5.5V 8-Pin SOIC T/R
Avnet Japan
512B 512 x 8 2.5V EEPROM,Non-Volatile 5.5V 10MHz 40ns SPI 200Year SOIC-8
EEPROM Serial 4-Kb SPI - Automotive Grade 0 (+150°C)
EEPROM, 4KBIT, -40 TO 150DEG C; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supp

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd