onsemi NUP4114UPXV6T2G

TVS DIODE 5.5VWM 10VC SOT563 / 10V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP4114UPXV6T2G.

Upverter

Datasheet12 pages4 years ago
Technical Drawing2 pages5 years ago

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
-0.59%

CAD Models

Download onsemi NUP4114UPXV6T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-07-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NUP4114UPXV6T2G provided by its distributors.

TVS DIODE 5.5VWM 10VC SOT563 / 10V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 5 Element, Silicon
10V 5.5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 10Vc 6-Pin SOT-563 T/R
Electrostatic Discharge (ESD) Protects Devices
Esd Protection Diode, Sot563-6; Clamping Voltage Vc Max:10V; Diode Case Style:Sot-563; No. Of Pins:6Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:Nup4114 Series; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |Onsemi NUP4114UPXV6T2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd