onsemi NUF9002FCT1G

EMI and RFI Filters- Data Line Low Cap. 10 line EMI Filter w/ESD
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUF9002FCT1G.

IHS

Datasheet5 pages20 years ago

onsemi

Farnell

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NUF9002FCT1G provided by its distributors.

EMI and RFI Filters- Data Line Low Cap. 10 line EMI Filter w/ESD
Low Capacitance 10-Line EMI Filter with ESD Protection Low Capacitance 10 Line EMI Filter with ESD Protection
Data Line Filter, 10 Function(s), 25 Pin(s), Plastic
EMI Filter 900MHz to 3000MHz 25dB Flat Style SMD T/R
High Performance ESD Protection Circuit
EMI FILTER, RC PI FILTER, FLIP-CHIP-25;
IC FILTER 10CH EMI ESD 25FLPCHIP
FILTER RC(PI) 100 OHM/28PF SMD
This device is a 10 line EMI filter array for wireless applications. Greater than -25 dB attenuation is obtained at frequencies from 900 MHz to 3.0 GHz. ESD protection is provided across all capacitors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd