| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | NUF8610MNTXG | 0 | 1 | Bulk | 11h | |||||||
| Farnell | NUF8610MNTXG | 0 | 5 | Cut Tape | 15h | |||||||
| Win Source | WS-NUF8610MNTXG | 3,620 | 12 | 21h | ||||||||
| Worldway Electronics | NUF8610MNTXG | 25,860 | 7 | Tape & Reel | 20h | |||||||
| Aztech | NUF8610MNTXG | 4,826 | 16h |
Download onsemi NUF8610MNTXG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of onsemi NUF8610MNTXG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: