onsemi NUF8410MNT4G

Emi Filter W/Esd Protection, 8Line, Dfn Rohs Compliant: Yes |Onsemi NUF8410MNT4G
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUF8410MNT4G.

IHS

Datasheet7 pages12 years ago

Upverter

Master Electronics

Mouser

Inventory History

3 month trend:
+0.49%

CAD Models

Download onsemi NUF8410MNT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NUF8410MNT4G provided by its distributors.

Emi Filter W/Esd Protection, 8Line, Dfn Rohs Compliant: Yes |Onsemi NUF8410MNT4G
EMI Filter, 8-Channel, with Integrated ESD Protection
EMI and RFI Filters- Data Line Low Cap. 8 line EMI Filter w/ESD
ESD Suppressors / TVS Diodes Low Cap. 8 line EMI Filter w/ESD
100¦¸ 5V 8 2 250GHz RC (Pi) 8.5pF VFDFN-16(EP) 4mm*1.6mm*1mm
Data Line Filter, 8 Function(s), 5V, 16 Pin(s), Plastic
ESD Suppressor Diode Diode Array Bi-Dir 5V 16-Pin T/R
EMI Filter 800MHz to 3000MHz 20dB Flat Style SMD T/R
Avnet Japan
FILTER RC(PI) 100 OHM/8.5PF SMD
This device is an 8 line EMI Filter array for wireless applications. Greater than -20 dB attenuation is obtained at frequencies from 800 MHz to 3.0 GHz. It also offers ESD protection-clamping transients from static discharges. ESD protection is provided across all capacitors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd