onsemi NUF8402MNT4G

8 Channel EMI Filter and Integrated ESD Protection 17pF -35dB 0.1uA 5V Solder SMD 16-Pin DFN
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUF8402MNT4G.

Master Electronics

Datasheet6 pages16 years ago

IHS

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-4.38%

CAD Models

Download onsemi NUF8402MNT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NUF8402MNT4G provided by its distributors.

8 Channel EMI Filter and Integrated ESD Protection 17pF -35dB 0.1uA 5V Solder SMD 16-Pin DFN
NUF8402 Series 8 V 20 pF 8 Channel EMI Filter with ESD Protection - DFN-16
NUF8402: 8 Line EMI Filter with ESD Protection 1.6 x 4.0 mm DFN Package
EMI Filter, 8-Channel, with Integrated ESD Protection
NUF8402MNT4G, MI DFN 8CH EMI FLTR TR | ON Semiconductor NUF8402MNT4G
EMI and RFI Filters- Data Line 8 Channel EMI Pi Filter w/ESD
100¦¸ 5V 8 2 105GHz RC (Pi) 17pF VFDFN-16(EP) 4mm*1.6mm*1mm
Data Line Filter, 8 Function(s), 5V, 16 Pin(s), Plastic
EMI Filter 800MHz to 2200MHz 35dB Flat Style SMD T/R
Avnet Japan
High Performance ESD Protection Circuit
FILTER RC(PI) 100 OHM/17PF SMD
EMI FILTER, ESD PROTECTION, 8 CH, DFN-16; EMI Filter Type: EMI Filter with ESD Protection; No. of Data Lines: 8 Data Lines; Filter Circuit: C-R-C Pi Filter; Filter Case Style: DFN; No. of Pins: 16Pins; Product Range: -; SVHC: N

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUF8402MNT4G.