| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NUF8401MNT4G | 6,613 | 5K | 14h | ||||||||
| Newark | NUF8401MNT4G | 3,929 | 5 | Cut Tape | ||||||||
| Verical | NUF8401MNT4G | 222,000 | 1639 | |||||||||
| Rochester Electronics | NUF8401MNT4G | 1,075,248 | 12h | |||||||||
| DigiKey | NUF8401MNT4GOSCT-ND | 2,519 | 1 | Cut Tape |
Download onsemi NUF8401MNT4G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of onsemi NUF8401MNT4G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: