onsemi NUF4402MNT1G

NUF4402MN: Low Capacitance 4 Line EMI Filter with ESD Protection in DFN8 1.6 x 1.6 mm Package
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUF4402MNT1G.

Master Electronics

Datasheet6 pages16 years ago

IHS

Newark

iiiC

Mouser

Inventory History

3 month trend:
-1.49%

CAD Models

Download onsemi NUF4402MNT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NUF4402MNT1G provided by its distributors.

NUF4402MN: Low Capacitance 4 Line EMI Filter with ESD Protection in DFN8 1.6 x 1.6 mm Package
Ic, emi Filter, llcc,8Pin, plastic Rohs Compliant: Yes |Onsemi NUF4402MNT1G
EMI Filter, 4-Channel, with Integrated ESD Protection
EMI and RFI Filters- Data Line Low Cap. 4 line EMI Filter w/ESD
100¦¸ 5V 4 2 151GHz RC (Pi) 12pF VFDFN-8(EP) 1.6mm*1.6mm*1mm
Data Line Filter, 4 Function(s), 5V, 8 Pin(s), Plastic
EMI Filter 800MHz to 3000MHz 25dB Flat Style SMD T/R
Avnet Japan
High Performance ESD Protection Circuit
FILTER RC(PI) 100 OHM/12PF SMD
EMI/RC FILTER, 4 LINE, 100R, 12PF, DFN-8; EMI Filter Type:EMI Filter with ESD Protection; No. of Data Lines:4 Data Lines; Filter Circuit:C-R-C Pi Filter; Filter Case Style:DFN; No. of Pins:8Pins; Product Range:-; SVHC:No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd