onsemi NUF4220MNT1G

NUF4220 Series 8 V 4 Line Audio EMI Filter with ESD Protection - DFN8
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUF4220MNT1G.

Farnell

Datasheet4 pages19 years ago

IHS

Newark

Inventory History

3 month trend:
-10.09%

CAD Models

Download onsemi NUF4220MNT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ferrite Beads Chip Array 600Ohm 25% 100MHz 50mA 1.1Ohm DCR 0804 Paper T/R
Ferrite Beads Chip Array 1KOhm 25% 100MHz 50mA 1.3Ohm DCR 0804 Paper T/R
Ferrite Beads Chip Array 220Ohm 25% 100MHz 50mA 900mOhm DCR 0804 Paper T/R
TAIYO YUDENBK32164M102-T
Ferrite Beads Multi-Layer Array 1KOhm 25% 100MHz 0.1A 0.8Ohm DCR 1206 T/R
TAIYO YUDENBK20104M102-T
Ferrite Beads Multi-Layer Array 1KOhm 25% 100MHz 0.1A 0.8Ohm DCR 0804 T/R
TAIYO YUDENBK20104L181-T
Ferrite Beads Multi-Layer Array 180Ohm 25% 100MHz 0.1A 0.9Ohm DCR 0804 T/R

Descriptions

Descriptions of onsemi NUF4220MNT1G provided by its distributors.

NUF4220 Series 8 V 4 Line Audio EMI Filter with ESD Protection - DFN8
EMI FILTER W/ESD PROTECTION, 4LINE, DFN; EMI Filter Type: EMI Filter with ESD Protection; No. of Data Lines: 4 Data Lines; Filter Circuit: C-L-C Pi Filter; Filter Case Style: DFN; No. of Pins: 8Pins; Product Range: -; SVHC: No
NUF4220MN is a 4 line LC EMI filter array designed for audio applications. It offers greater than -30 dB attenuation at frequencies from 800 MHz to 5.0 GHz with no line loss. This part is a single chip solution for audio interface applications 2 speaker lines with a microphone line. This device also offers ESD protection-clamping transients from static discharges and ESD protection is provided across all capacitors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUF4220MNT1G.