onsemi NUF4107FCT1G

4-Channel EMI Pi-Filter Array with Full USB Filter 4 Channel EMI Pi-Filter Array with Full USB Filter
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUF4107FCT1G.

IHS

Datasheet5 pages20 years ago

iiiC

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi NUF4107FCT1G provided by its distributors.

4-Channel EMI Pi-Filter Array with Full USB Filter 4 Channel EMI Pi-Filter Array with Full USB Filter
EMI and RFI Filters- USB 4 Channel EMI Pi Filter w/USB Filter
EMI Filter 800MHz to 2200MHz 35dB Flat Style SMD T/R
Data Line Filter, 4 Function(s), Plastic
High Performance ESD Protection Circuit
EMI FILTER, RC PI FILTER, FLIP-CHIP-17;
IC FILTER EMI ARRAY 4CH FLIPCHIP
FILTER RC(PI) 100 OHMS ESD SMD
FILTER RC(PI) 100 OHM/60PF SMD
This device is a 4 channel EMI filter array for data lines. Greater than -35dB attenuation is obtained at frequencies from 800 MHz to 2.2 GHz. It also offers USB filtering circuitry with speed detection. This includes the inline resistors for impedance matching and EMI filtering. ESD protection is provided across all capacitors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd