onsemi NUF4001MUT2G

NUF4001MU: Low Capacitance 4 Line EMI Filter with ESD Protection in UDFN8 Package
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUF4001MUT2G.

IHS

Datasheet7 pages9 years ago

Upverter

Master Electronics

Inventory History

3 month trend:
-67.52%

CAD Models

Download onsemi NUF4001MUT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NUF4001MUT2G provided by its distributors.

NUF4001MU: Low Capacitance 4 Line EMI Filter with ESD Protection in UDFN8 Package
EMI Filter, 4-Channel, with Integrated ESD Protection
100¦¸ 5V 4 2 150GHz RC (Pi) 13pF UFDFN-8(EP) 1.8mm*1.2mm*550¦Ìm
4 13pF 2 150MHz UDFN-8 EMI Filters (LC, RC Networks) ROHS
ESD Suppressor Diode Array Uni-Dir 5V 8-Pin UDFN EP T/R
ESD Protection Diodes / TVS Diodes 4CH EMI FLT IN UDFN8
Ic, emi Filter, llcc,8Pin, plastic |Onsemi NUF4001MUT2G
Data Line Filter, 4 Function(s), 5V, 8 Pin(s), Plastic
EMI Filter 800MHz to 5000MHz 25dB Flat Style SMD T/R
Avnet Japan
FILTER RC(PI) 100 OHM/13PF SMD
IC EMI FILTER 4LINE ESD 8-UDFN
EMI/RC FILTER, 4LINE, 100R, 13PF, UDFN-8; EMI Filter Type: EMI Filter with ESD Protection; No. of Data Lines: 4 Data Lines; Filter Circuit: C-R-C Pi Filter; Filter Case Style: UDFN; No. of Pins: 8Pins; Product Range: -; SVHC: N

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd