onsemi NUF3102MUTAG

47¦¸, 100¦¸ 5V 1A 3 2 150GHZ Rc (pi) 13PF UFDFN-8(EP) 1.8MM*1.2MM*550¦ÌM
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUF3102MUTAG.

IHS

Datasheet5 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
-3.39%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NUF3102MUTAG provided by its distributors.

47¦¸,100¦¸ 5V 1A 3 2 150GHz RC (Pi) 13pF UFDFN-8(EP) 1.8mm*1.2mm*550¦Ìm
NUF3102MUTAG, 3 LINE EMI FILTER IN UDFN | ON Semiconductor NUF3102MUTAG
ESD Suppressor Diode Array Bi-Dir 5V 8-Pin UDFN EP T/R
EMI Filter with ESD Protection
Data Line Filter, 3 Function(s), 8 Pin(s), Plastic
ESD Suppressors / TVS Diodes 3LN EMI FLTR IN UDFN
EMI FILTER 3-LINE FLAT STYLE SMD
Clamping Voltage Vc Max:-; Diode Case Style:udfn; No. Of Pins:8Pins; Operating Voltage:5V; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:-; Capacitance:16Pf; Filter Type:emi, Rfi Rohs Compliant: Yes
This device is a 3 line EMI filter array for wireless applications. Greater than -25 dB attenuation is obtained at frequencies from 800 MHz to 5.0 GHz. The NUF3102MU has a cut-off frequency if 150 MHz and can be used in applications for data rate up to 58 MHz or 116 Mbps. This UDFN package is specifically designed to enhance EMI filtering for low-profile or slim design electronics especially where space and height is a premium. It also offers ESD protection-clamping transients from static discharges. ESD protection is provided across all capacitors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUF3102MUTAG.