onsemi NUF2230XV6T1G

NUF2230XV6 Series 16 pF 1 uA 110 Ohm Surface Mount EMI Filter - SOT-563
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUF2230XV6T1G.

Master Electronics

Datasheet4 pages20 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.32%

CAD Models

Download onsemi NUF2230XV6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NUF2230XV6T1G provided by its distributors.

NUF2230XV6 Series 16 pF 1 uA 110 Ohm Surface Mount EMI Filter - SOT-563
ESD Suppressor Diode Diode Array Bi-Dir 5V 6-Pin SOT-563 T/R
EMI Filter, 2 Line, with ESD Protection
EMI FILTER, 1 UA, 5 V FOR USE WITH LCD AND CAMERA DATA LINE
Data Line Filter, 2 Function(s), 6 Pin(s), Plastic
EMI Filter 800MHz to 900MHz 30dB Gull Wing SMD T/R
Avnet Japan
EMI and RFI Filters- Data Line MI 40PF 2CH EMI FL
EMI FILTER W/ESD, SOT-563-6 ROHS COMPLIANT: YES
FILTER RC(PI) 100 OHM/16PF SMD
EMI FILTER W/ESD, 2 LINE, 16PF, SOT-563; EMI Filter Type:EMI Filter with ESD Protection; No. of Data Lines:2 Data Lines; Filter Circuit:C-R-C Pi Filter; Filter Case Style:SOT-563; No. of Pins:6Pins; Product Range:-; SVHC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd