| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | NUF2116MNT1G | 14,420 | 1244 | |||||||||
| Rochester Electronics | NUF2116MNT1G | 18,434 | 12h | |||||||||
| Win Source | WS-NUF2116MNT1G | 1,650 | 135 | 13h | ||||||||
| Worldway Electronics | NUF2116MNT1G | 10,561 | 7 | Tape & Reel | 12h | |||||||
| Fmall Co., Limited | NUF2116MNT1G | 41,050 | 2h |
Download onsemi NUF2116MNT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of onsemi NUF2116MNT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: