Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTZD3154NT5G

Dual N-Channel Small Signal MOSFET 20V, 540mA, 550mΩ
$ 0.105
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTZD3154NT5G.

IHS

Datasheet7 pages7 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
-40.85%

CAD Models

Download onsemi NTZD3154NT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.113
$ 0.113
Stock
10,167,139
8,249,328
8,249,328
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-563
SOT-563
SOT-563
Drain to Source Voltage (Vdss)
20 V
20 V
20 V
Continuous Drain Current (ID)
540 mA
540 mA
540 mA
Threshold Voltage
-
1 V
1 V
Rds On Max
550 mΩ
550 mΩ
550 mΩ
Gate to Source Voltage (Vgs)
6 V
6 V
6 V
Power Dissipation
250 mW
250 mW
250 mW
Input Capacitance
150 pF
150 pF
150 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-01
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Complementary Small Signal MOSFET with ESD protection 20V
Complementary Small Signal MOSFET with ESD protection 20V
Diodes Inc.DMN2004VK-7
MOSFET Array, Dual N Channel, 20 V, 540 mA, 550 Milliohms, SOT-563, 6 Pins
Diodes Inc.DMG1016V-7
Trans MOSFET N/P-CH 20V 0.87A/0.64A Automotive 6-Pin SOT-563 T/R
Diodes Inc.DMC2004VK-7
Trans MOSFET N/P-CH 20V 0.67A/0.53A 6-Pin SOT-563 T/R / MOSFET N/P-CH 20V SOT-563
Small Signal MOSFET 20V 540mA 550 mOhm Dual Complementary SOT-563 With 100K G-S Resistors

Descriptions

Descriptions of onsemi NTZD3154NT5G provided by its distributors.

Dual N-Channel Small Signal MOSFET 20V, 540mA, 550mΩ
Dual N-Channel 20 V 400 mOhm 250 mW Small Signal MOSFET - SOT-563
280mW 6V 1V@ 250µA 2.5nC@ 4.5V 2individualNChannel 20V 550mΩ@ 540mA,4.5V 540mA 150pF@16V SOT-563 SMD mount 1.6mm*1.2mm*550μm
Dual N Channel Mosfet, 20V, Sot-563, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds N Channel:20V; Drain Source Voltage Vds P Channel:20V; Continuous Drain Current Id N Channel:540Ma; No. Of Pins:6Pins; Product Range:- Rohs Compliant: Yes |Onsemi NTZD3154NT5G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd