onsemi MMBF2201NT1G

Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF2201NT1G.

IHS

Datasheet5 pages13 years ago

Newark

Upverter

Farnell

element14

Inventory History

3 month trend:
+1.00%

CAD Models

Download onsemi MMBF2201NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.159
$ 0.152
Stock
7,170,434
124,292
Authorized Distributors
6
1
Mount
-
-
Case/Package
SOT-323-3
SOT-323-3
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
300 mA
300 mA
Threshold Voltage
1.7 V
-
Rds On Max
1 Ω
1 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
150 mW
150 mW
Input Capacitance
45 pF
45 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC70 Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70
Trans MOSFET P-CH 20V 0.39A 3-Pin SOT-323 T/R
NTS4101PT1G P-CHANNEL MOSFET TRANSISTOR, 1.37 A, 20 V, 3-PIN SOT-23
Single N-Channel Small Signal MOSFET with ESD Protection 25V, 750mA, 350mΩ
Trans MOSFET N-CH 25V 0.7A Automotive 3-Pin SC-70 T/R

Descriptions

Descriptions of onsemi MMBF2201NT1G provided by its distributors.

Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70
N-Channel 20 V 1 Ohm 150 mW Surface Mount Power MOSFET - SOT-323
Trans MOSFET N-CH 20V 0.3A 3-Pin SC-70 T/R / MOSFET N-CH 20V 300MA SOT-323
20 VOLTS, 300 MILLI AMPS SC-70/SOT-323 N-CHANNEL POWER MOSFET Small Signal Field-Effect Transistor, 0.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
150mW(Ta) 20V 2.4V@ 250µA 1.4nC 1individualNChannel 20V 1Ω@ 300mA,10V 300mA 45pF@5V SOT-323 SMD mount 2.1mm*1.24mm*850μm
Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:300mA; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:1.7V; Power Dissipation:150mW; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF2201NT1G.