onsemi NVF2201NT1G

Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC70 Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70
$ 0.152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVF2201NT1G.

IHS

Datasheet5 pages13 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NVF2201NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.152
$ 0.162
Stock
122,593
989,167
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-323-3
SOT-323-3
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
300 mA
300 mA
Threshold Voltage
-
1.7 V
Rds On Max
1 Ω
1 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
150 mW
150 mW
Input Capacitance
45 pF
45 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-18
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70
Trans MOSFET P-CH 20V 0.39A 3-Pin SOT-323 T/R
NTS4101PT1G P-CHANNEL MOSFET TRANSISTOR, 1.37 A, 20 V, 3-PIN SOT-23
Single N-Channel Small Signal MOSFET with ESD Protection 25V, 750mA, 350mΩ
Trans MOSFET N-CH 25V 0.7A Automotive 3-Pin SC-70 T/R

Descriptions

Descriptions of onsemi NVF2201NT1G provided by its distributors.

Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC70 Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70
Trans MOSFET N-CH 20V 0.3A Automotive 3-Pin SC-70 T/R
Small Signal Field-Effect Transistor, 0.3A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Automotive AEC-Q101 Tape & Reel (TR) Surface Mount N-Channel Mosfet Transistor 300mA Ta 300mA 150mW 800ps

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd