onsemi NTS4409NT1G

Single N-Channel Small Signal MOSFET with ESD Protection 25V, 750mA, 350mΩ
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTS4409NT1G.

IHS

Datasheet6 pages7 years ago

Upverter

onsemi

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-21.84%

CAD Models

Download onsemi NTS4409NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Trans MOSFET N-CH 25V 0.7A Automotive 3-Pin SC-70 T/R
NTS4101PT1G P-CHANNEL MOSFET TRANSISTOR, 1.37 A, 20 V, 3-PIN SOT-23
Trans MOSFET P-CH 20V 0.39A 3-Pin SOT-323 T/R
Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70
Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC70 Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70

Descriptions

Descriptions of onsemi NTS4409NT1G provided by its distributors.

Single N-Channel Small Signal MOSFET with ESD Protection 25V, 750mA, 350mΩ
NTS4409NT1G N-CHANNEL MOSFET TRANSISTOR, 0.7 A, 25 V, 3-PIN SOT-23
onsemi NChannel EnhancedMOSTube, Vds=25 V, 700 mA, SOT-23encapsulation, surface mount, 3Pin
MOSFET N-CH 25V 700MA SOT-323 / Trans MOSFET N-CH 25V 0.7A 3-Pin SC-70 T/R
N-Channel 25 V 249 mOhm 280 mW Surface Mount Small Signal MOSFET - SOT-323
MOSFET, N, 25V, SOT-323; Transistor Polarity: N Channel; Continuous Drain Current Id: 750mA; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 350mohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs Typ: 1.5V; Power

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd