Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTS4001NT1G

NTS4001N: Small Signal MOSFET 30V 270mA 1.5 Ohm Single N-Channel SC-70
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTS4001NT1G.

Master Electronics

Datasheet7 pages5 years ago
Datasheet5 pages7 years ago

Upverter

onsemi

element14 APAC

iiiC

Inventory History

3 month trend:
-34.94%

CAD Models

Download onsemi NTS4001NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.124
$ 0.136
Stock
5,731,905
2,191,766
Authorized Distributors
6
6
Mount
-
-
Case/Package
SC
SOT-323-3
Drain to Source Voltage (Vdss)
30 V
-
Continuous Drain Current (ID)
270 mA
270 mA
Threshold Voltage
1.2 V
-
Rds On Max
1.5 Ω
1.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
330 mW
330 mW
Input Capacitance
33 pF
33 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NTJD5121NT1G DUAL N-CHANNEL MOSFET TRANSISTOR, 0.3 A, 60 V, 6-PIN SC-88
NXP SemiconductorsNX3008NBKT,115
MOSFET Transistor, N Channel, 350 mA, 30 V, 1 ohm, 4.5 V, 900 mV
onsemiFDY100PZ
P-Channel (- 2.5V) Specified PowerTrench® MOSFET -20V, -0.35A, 1.2Ω
Small Signal MOSFET 20V 300mA 2.2 Ohm Single P-Channel SC-70
Single N-Channel Gate ESD Protection Small Signal MOSFET 20V, 238mA, 1.5Ω
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 238mA Tj 238mA 300mW 15ns

Descriptions

Descriptions of onsemi NTS4001NT1G provided by its distributors.

NTS4001N: Small Signal MOSFET 30V 270mA 1.5 Ohm Single N-Channel SC-70
NTS4001NT1G N-CHANNEL MOSFET TRANSISTOR, 0.27 A, 30 V, 3-PIN SC-70
N-Channel 30 V 1 Ohm 330 mW Surface Mount Small Signal MOSFET - SOT-323
Trans MOSFET N-CH 30V 0.27A 3-Pin SC-70 T/R / MOSFET N-CH 30V 270MA SOT-323
NFET SC70 30V 270MA 1.5OH; Transistor Polarity: N Channel; Continuous Drain Current Id: 270mA; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 1ohm; Rds(on) Test Voltage Vgs: 4V; Threshold Voltage Vgs: 1.2V; Power Dissip
330mW(Ta) 20V 1.5V@ 100µA 1.3nC@ 5 V 1individualNChannel 30V 1.5Ω@ 10mA,4V 270mA 33pF@5V 30000,SOD-123,SOT-23,SOT-323,SOT-323-3,XDFN-4 SMD mount 2.1mm*1.24mm*900μm
Diodes - Rectifiers - Single Schottky Tape & Reel (TR) 1 (Unlimited) SOD-128 Surface Mount Fast Recovery =< 500ns, > 200mA (Io) 840mV @ 3A 150°C Max 3μA @ 150V DIODE SCHOTTKY 150V 3A PMDTM
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 270 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) Ohm = 1.5 / Gate-Source Voltage V = 20 / Fall Time ns = 82 / Rise Time ns = 23 / Turn-OFF Delay Time ns = 94 / Turn-ON Delay Time ns = 17 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-323 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 300

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTS4001NT1G.