What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTA4001NT1G

Single N-Channel Gate ESD Protection Small Signal MOSFET 20V, 238mA, 1.5Ω
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTA4001NT1G.

IHS

Datasheet6 pages7 years ago

Upverter

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.95%

CAD Models

Download onsemi NTA4001NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.063
$ 0.044
Stock
4,509,664
1,018,568
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SC
SC
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
238 mA
238 mA
Threshold Voltage
1 V
-
Rds On Max
3 Ω
3 Ω
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
300 mW
300 mW
Input Capacitance
20 pF
20 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsNX3008PBKT,115
MOSFET Transistor, P Channel, -200 mA, -30 V, 2.8 ohm, -4.5 V, -900 mV
NTS4001N: Small Signal MOSFET 30V 270mA 1.5 Ohm Single N-Channel SC-70
Small Signal MOSFET 20V 300mA 2.2 Ohm Single P-Channel SC-70
NTJD5121NT1G DUAL N-CHANNEL MOSFET TRANSISTOR, 0.3 A, 60 V, 6-PIN SC-88
onsemiFDY301NZ
N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.2A, 5Ω

Descriptions

Descriptions of onsemi NTA4001NT1G provided by its distributors.

Single N-Channel Gate ESD Protection Small Signal MOSFET 20V, 238mA, 1.5Ω
Transistor MOSFET N-CH 20V 0.238A 3-Pin SOT-416 T/R
N-Channel 20 V 1.5 Ohm 300 mW Surface Mount Small Signal MOSFET - SOT-416
onsemi NChannel EnhancedMOSTube, Vds=20 V, 240 mA, SC-75encapsulation, surface mount, 3Pin
20 V, 238 MA, GATE ESD PROTECTION, SC-75, SINGLE, N-CHANNEL SMALL SIGNAL MOSFET Small Signal Field-Effect Transistor, 0.238A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:238mA; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:4.5V; Gate Source Threshold Voltage Max:1V; Power Dissipation:300mW; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTA4001NT1G.