What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BSS316NH6327XTSA1

Power MOSFET, N Channel, 30 V, 1.4 A, 160 mOhm, SOT-23, 3 Pins, Surface Mount
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS316NH6327XTSA1.

IHS

Datasheet9 pages14 years ago

iiiC

Inventory History

3 month trend:
+29.26%

CAD Models

Download Infineon BSS316NH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DMN3404L-7
N-Channel 30 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.041ohm; 0.5W; -55+150 deg.C; SMD; SOT23
Diodes Inc.DMG2307L-7
P Channel 30 V 90 mO 1.36 W 8.2 nC Surface Mount Power MosFet - SOT-23
Diodes Inc.DMP32D4S-7
Trans MOSFET P-CH 30V 0.3A Automotive 3-Pin SOT-23 T/R
25V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
onsemiFDV302P
Transistor MOSFET P-Channel 25V 125mA 350mW Surface Mount SOT-23

Descriptions

Descriptions of Infineon BSS316NH6327XTSA1 provided by its distributors.

Power MOSFET, N Channel, 30 V, 1.4 A, 160 mOhm, SOT-23, 3 Pins, Surface Mount
Transistor: N-MOSFET; unipolar; 30V; 1.4A; 0.5W; SOT23
500mW 20V 1.2V 0.6nC@ 5V 1N 30V 160m¦¸@ 10V 1.4A 71pF@ 15V SOT-23 2.9mm*1.3mm*1.1mm
30V 1.4A 500mW 160m´Î@10V1.4A 1.2V@3.7Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N- and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED Lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1.4 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 160 / Gate-Source Voltage V = 20 / Fall Time ns = 1 / Rise Time ns = 2.3 / Turn-OFF Delay Time ns = 5.8 / Turn-ON Delay Time ns = 3.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS316N
  • BSS316N H6327
  • BSS316NH6327
  • BSS316NH6327XT
  • SP000928948