onsemi FDN361BN

N-Channel, PowerTrench® MOSFET, Logic Level, 30V, 1.4A, 110mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN361BN.

Upverter

Technical Drawing1 page6 years ago

IHS

onsemi

element14 APAC

iiiC

CAD Models

Download onsemi FDN361BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2005-11-04
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-03-31
LTD Date2023-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiNDS355AN
Transistor MOSFET Negative Channel 30 Volt 1.7A 3-Pin SuperSOT T/R
onsemiFDN358P
P-Channel PowerTrench® MOSFET, Logic Level, -30V, -1.5A, 125mΩ
onsemiFDN357N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.9A, 90mΩ
Diodes Inc.ZXMP3A13FTA
Power MOSFET, Low Voltage, P Channel, 30 V, 1.6 A, 0.21 ohm, SOT-23, Surface Mount
Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.041ohm; 0.5W; -55+150 deg.C; SMD; SOT23
Diodes Inc.ZXMN3A01FTA
ZXMN3A01 Series 30 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3

Descriptions

Descriptions of onsemi FDN361BN provided by its distributors.

N-Channel, PowerTrench® MOSFET, Logic Level, 30V, 1.4A, 110mΩ
Trans MOSFET N-CH 30V 1.4A 3-Pin SOT-23 T/R / MOSFET N-CH 30V 1.4A SSOT3
500mW(Ta) 20V 3V@ 250µA 1.8nC@ 4.5 V 1individualNChannel 30V 110mΩ@ 1.4A,10V 1.4A 193pF@15V SOT-23-3 SMD mount 2.9mm*1.4mm*1.12mm
MOSFET, N CH, 30V, 1.4A, SOT-23-6; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.4A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.092ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.1V;
These N-Channel Logic Level MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd