Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MCH3478-TL-H

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 2A Ta 2A 800mW 12ns
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3478-TL-H.

IHS

Datasheet5 pages12 years ago

Inventory History

3 month trend:
-3.72%

CAD Models

Download onsemi MCH3478-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.196
$ 0.09
Stock
712,324
310,849
Authorized Distributors
3
3
Mount
-
Surface Mount
Case/Package
SOT-23-3
SMD/SMT
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
2 A
2 A
Threshold Voltage
-
-
Rds On Max
165 mΩ
165 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
800 mW
-
Input Capacitance
130 pF
130 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 years ago)

Related Parts

N-Channel 30 V 55 mOhm 0.78 W Surface Mount Power MOSFET - SOT-23
Diodes Inc.DMN3300U-7
N-Channel 30 V 150 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
N-Channel 30 V 110 mOhm 0.42 W Surface Mount Power MOSFET - SOT-23
Single N-Channel 30 V 0.07 Ohm 0.75 W Surface Mount Power Mosfet - SOT-23-3
Diodes Inc.DMN3200U-7
Single N-Channel 30 V 200 mOhm 650 mW Silicon Surface Mount Mosfet - SOT-23
MGSF1N03L: Small Signal MOSFET 30V 1.6A 100 mOhm Single N-Channel SOT-23

Descriptions

Descriptions of onsemi MCH3478-TL-H provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 2A Ta 2A 800mW 12ns
Single N-Channel Power MOSFET 30V, 2A, 165mΩ
MCH3478-TL-W N-CHANNEL MOSFET TRANSISTOR, 2 A, 30 V, 3-PIN MCHP
800mW(Ta) 12V 1.7nC@ 4.5 V 1individualNChannel 30V 165mΩ@ 1A,4.5V 2A 130pF@10V MCPH-3 SMD mount
Trans MOSFET N-CH Si 30V 2A 3-Pin MCPH T/R
Power Field-Effect Transistor, 2A I(D), 30V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Small Signal Field-Effect Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3478TLH