Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTR4101PT1H

Transistor Mosfet P-ch 20V 2.4A 3-PIN SOT-23 T/r
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTR4101PT1H.

Upverter

Datasheet5 pages7 years ago

IHS

Master Electronics

Farnell

Inventory History

3 month trend:
-18.23%

CAD Models

Download onsemi NTR4101PT1H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.163
$ 0.275
Stock
1,105,179
7,451,405
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
1.8 A
1.8 A
Threshold Voltage
-
-
Rds On Max
85 mΩ
85 mΩ
Gate to Source Voltage (Vgs)
-
8 V
Power Dissipation
-
1.25 W
Input Capacitance
675 pF
675 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Single P-Channel Trench Power MOSFET -20V -3.2A, 85mΩ MOSFET -20V -3.2A 85 mOhm Single P-Channel SOT-23
Diodes Inc.DMN2230U-7
Trans MOSFET N-CH 20V 2A Automotive 3-Pin SOT-23 T/R
Diodes Inc.DMP2160U-7
DMP2160U Series 20 V 80 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3
Single N-Channel Power MOSFET 20V, 2A, 125mΩ
MGSF2N02EL: Power MOSFET 20V 2.8A 85 mOhm Single N-Channel SOT-23 Logic Level
Trans MOSFET P-CH 20V 3.1A 3-Pin SOT-23 T/R / MOSFET P-CH 20V 3.1A SOT23-3

Descriptions

Descriptions of onsemi NTR4101PT1H provided by its distributors.

Transistor MOSFET P-CH 20V 2.4A 3-Pin SOT-23 T/R
Small Signal Field-Effect Transistor, 1.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
420mW(Ta) 8V 1.2V@ 250µA 8.5nC@ 4.5 V 1individualPChannel 20V 85mΩ@ 1.6A,4.5V 1.8A 675pF@10V SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
MOSFET, P-CH, -20V, -2.4A, 150DEG C; Transistor Polarity:P Channel; Continuous Drain Current Id:-2.4A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.07ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd