Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MCH3476-TL-H

Single N-Channel Power MOSFET 20V, 2A, 125mΩ
$ 0.116
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3476-TL-H.

IHS

Datasheet0 pages0 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MCH3476-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.116
$ 0.099
Stock
264,228
925,925
Authorized Distributors
3
2
Mount
-
Surface Mount
Case/Package
SOT-23-3
SMD/SMT
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
2 A
2 A
Threshold Voltage
-
-
Rds On Max
125 mΩ
125 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
800 mW
-
Input Capacitance
128 pF
128 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-31
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Diodes Inc.DMP2225L-7
P-Channel 20 V 110 mO 5.3 nC SMT Enhancement Mode Mosfet - SOT-23
Diodes Inc.DMN2230U-7
Trans MOSFET N-CH 20V 2A Automotive 3-Pin SOT-23 T/R
Diodes Inc.ZXMN2B01FTA
ZXMN2B01 Series 20 V 0.1 Ohm N-Channel Enhancement Mode MOSFET - SOT-23
MOSFET, N CH, 20V, 2.6A, SOT-23-3; Transistor Polarity:N Channel; Continuous Dra
Single N-Channel 20 V 0.057 Ohms Surface Mount Power Mosfet - SOT-23
MOSFET, POWER, N-CH, VDSS 20V, RDS(ON) 0.045OHM, ID 2.1A, TO-236 (SOT-23),PD 0.7W

Descriptions

Descriptions of onsemi MCH3476-TL-H provided by its distributors.

Single N-Channel Power MOSFET 20V, 2A, 125mΩ
MCH3476-TL-H N-CHANNEL MOSFET TRANSISTOR, 2 A, 20 V, 3-PIN MCHP
Trans MOSFET N-CH 20V 2A 3-Pin SC-70 T/R
Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Nch 1.8V Drive Series/Reel |Onsemi MCH3476-TL-H
20V 2A 93m´Î@4.5V1A 800mW 1.3V@1mA 21pF@10V N Channel 128pF@10V 1.8nC@4.5V +150¡Í@(Tj) SOT-323-3 MOSFETs ROHS
MOSFET N-CH 20V 2A SC70FL/MCPH3
800mW(Ta) 12V 1.8nC@ 4.5 V 1individualNChannel 20V 125mΩ@ 1A,4.5V 2A 128pF@10V SC-70FL SMD mount 2mm*1.6mm*880μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3476TLH