onsemi MGSF2N02ELT1G

MGSF2N02EL: Power MOSFET 20V 2.8A 85 mOhm Single N-Channel SOT-23 Logic Level
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MGSF2N02ELT1G.

IHS

Datasheet7 pages7 years ago

Upverter

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.07%

CAD Models

Download onsemi MGSF2N02ELT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Single P-Channel Trench Power MOSFET -20V -3.2A, 85mΩ MOSFET -20V -3.2A 85 mOhm Single P-Channel SOT-23
Trans MOSFET P-CH 20V 3.1A 3-Pin SOT-23 T/R / MOSFET P-CH 20V 3.1A SOT23-3
Single N-Channel Power MOSFET 20V, 3.2A, 80mΩ Power MOSFET 20V 3.2A 80 mOhm Single N-Channel SOT-23
MOSFET, POWER, N-CH, VDSS 20V, RDS(ON) 0.045OHM, ID 2.1A, TO-236 (SOT-23),PD 0.7W
Diodes Inc.DMP2160U-7
DMP2160U Series 20 V 80 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.DMP2123L-7
P-Channel 20 V 72 mO Surface Mount Enhancement Mode Mosfet - SOT-23

Descriptions

Descriptions of onsemi MGSF2N02ELT1G provided by its distributors.

MGSF2N02EL: Power MOSFET 20V 2.8A 85 mOhm Single N-Channel SOT-23 Logic Level
N-Channel 20 V 85 mOhm 1.25 W Surface Mount Power MOSFET - SOT-23
MGSF2N02ELT1G N-CHANNEL MOSFET TRANSISTOR, 2.8 A, 20 V, 3-PIN SOT-23
Mosfet, 20V, 2.8A, Sot-23, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:2.8A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:500Mv Rohs Compliant: Yes |Onsemi MGSF2N02ELT1G.
MOSFET-N-Channel, SOT-23 Power Field-Effect Transistor, 2.8A I(D), 20V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGSF2N02ELT1G.