onsemi NTNS3164NZT5G

Small Signal MOSFET 20V 245mA 1.5 Ohm Single N Channel SOT883 with ESD Protection
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTNS3164NZT5G.

Newark

Datasheet7 pages6 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+16.73%

CAD Models

Download onsemi NTNS3164NZT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single P Channel Small Signal MOSFET -20V,- 281mA, 1.3Ω

Descriptions

Descriptions of onsemi NTNS3164NZT5G provided by its distributors.

Small Signal MOSFET 20V 245mA 1.5 Ohm Single N Channel SOT883 with ESD Protection
Power MOSFET, N Channel, 20 V, 361 mA, 0.7 ohm, SOT-883, Surface Mount
Trans MOSFET N-CH 20V 0.361A 3-Pin SOT-883 T/R
Avnet Japan
MOSFET NFET SOT883 20V 245MA 1.5
Small Signal Field-Effect Transistor, 0.361A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
SMALL SIGNAL FIELD-EFFECT TRANSI
Mosfet, N-Ch, 20V, 361Ma, Sot-883; Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:361Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:1V; Msl:- Rohs Compliant: Yes |Onsemi NTNS3164NZT5G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd