onsemi NTMYS014N06CLTWG

Power MOSFET 60 V, 42 A, 14.5Ω Single N-Channel
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMYS014N06CLTWG.

IHS

Datasheet7 pages2 years ago

Upverter

Master Electronics

Inventory History

3 month trend:
-13.92%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-03-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NTMYS014N06CLTWG provided by its distributors.

Power MOSFET 60 V, 42 A, 14.5Ω Single N-Channel
Single Mosfet Transistors Rohs Compliant: Yes |Onsemi NTMYS014N06CLTWG
Power MOSFET, N Channel, 60 V, 36 A, 0.015 ohm, LFPAK, Surface Mount
Compliant Production (Last Updated: 2 years ago) ACTIVE (Last Updated: 2 years ago)
Trans MOSFET N-CH 60V 12A 5-Pin(4+Tab) LFPAK T/R
MOSFET N-CH 60V 12A/36A 4LFPAK / N-Channel 60 V 12A (Ta), 36A (Tc) 3.8W (Ta), 37W (Tc) Surface Mount LFPAK4 (5x6)
MOSFET N-Channel 60V 37A 4-Pin LFPAK T/R
Avnet Japan
Power Field-Effect Transistor, 12A I(D), 60V, 0.0215ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
onsemi NMOS, Vds=60 V, 36 A, LFPAK,SOT-669, , 4
MOSFET N-CH 60V 12A/36A 4LFPAK

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd