What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTMS4N01R2

Small Signal MOSFET 20V 4.2A 45 mOhm Single N-Channel SO-8
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMS4N01R2.

IHS

Datasheet8 pages20 years ago

onsemi

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.186
$ 0.252
Stock
269,200
260,724
Authorized Distributors
2
3
Mount
-
Surface Mount
Case/Package
-
SOIC
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
4.2 A
4.2 A
Threshold Voltage
-
950 mV
Rds On Max
-
40 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
-
-
Input Capacitance
-
1.2 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiFDS8433A
Single P-Channel 20 V 47 mOhm 2.5V Specified Mosfet - SOIC-8
InfineonBSO330N02K G
Transistor MOSFET Array Dual N-Channel 20V 5.4A 8-Pin DSO
Transistor MOSFET Array Dual N-CH 20V 5.4A 8-Pin TDSON T/R
Diodes Inc.DMP2100U-7
P-Channel 20 V 38 mO 9.1 nC SMT Enhancement Mode Mosfet - SOT-23
Single P-Channel Power MOSFET, -30V, -4.5A, 73mΩ
Single P-Channel Power MOSFET -20V, -4.5A, 49mΩ

Descriptions

Descriptions of onsemi NTMS4N01R2 provided by its distributors.

Small Signal MOSFET 20V 4.2A 45 mOhm Single N-Channel SO-8
2.5W 10V 1individualNChannel 20V 45mΩ 4.2A SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
MOSFETs- Power and Small Signal 20V 4.2A N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 20V 5.9A 8-Pin SOIC N T/R
3300 mA 20 V N-CHANNEL Si SMALL SIGNAL MOSFET
MOSFET PWR N-CHAN 4.2A 20V 8SOIC
Power Field-Effect Transistor, 4.2A I(D), 20V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd