onsemi MCH6342-TL-W

Single P-Channel Power MOSFET, -30V, -4.5A, 73mΩ
$ 0.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH6342-TL-W.

Upverter

Technical Drawing1 page4 years ago

IHS

Future Electronics

CAD Models

Download onsemi MCH6342-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.126
$ 0.607
Stock
279,069
165,018
Authorized Distributors
1
2
Mount
Surface Mount
-
Case/Package
SMD/SMT
SMD/SMT
Drain to Source Voltage (Vds)
-30 V
30 V
Continuous Drain Current (ID)
4.5 A
4.5 A
Threshold Voltage
-1.3 V
-
Rds On Max
73 mΩ
73 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
1.5 W
1.5 W
Input Capacitance
650 pF
650 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-27
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

P-Ch MOSFET 30V 5A 59mΩ@3A,10V 430pF@10V 2.6V@1mA 10nC@10V MCPH-6 SMD 2mm × 1.6mm × 880μm
Single N-Channel Power MOSFET 30V, 5A, 55mΩ
MOSFETs- Power and Small Signal 30V 6.7A N-Channel No-Cancel/No-Return
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R

Descriptions

Descriptions of onsemi MCH6342-TL-W provided by its distributors.

Single P-Channel Power MOSFET, -30V, -4.5A, 73mΩ
Transistor, Power MOSFET, P-ch, 30V, 4.5A, MCPH6, SMD
Mosfet Transistor, P Channel, -4.5 A, -30 V, 0.056 Ohm, -4.5 V, -1.3 V Rohs Compliant: Yes |Onsemi MCH6342-TL-W
Trans MOSFET P-CH 30V 4.5A 6-Pin SC-88FL T/R
30V 4.5A 1.5W 73m´Î@4.5V2A 1.3V@1mA P Channel SC-88FL/MCPH6 MOSFETs ROHS
Power Field-Effect Transistor, 4.5A I(D), 30V, 0.073ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P-CH, -30V, -4.5A, SC-88-6; Transistor Polarity: P Channel; Continuous Drain Current Id: -4.5A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.056ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1.3V; Power Dissipation Pd: 1.5W; Transistor Case Style: SC-88; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH6342TLW