onsemi FDS8433A

Single P-Channel 20 V 47 mOhm 2.5V Specified Mosfet - SOIC-8
$ 0.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS8433A.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDS8433A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-02-12
LTD Date2021-08-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Small Signal MOSFET 20V 4.2A 45 mOhm Single N-Channel SO-8
Diodes Inc.DMP2038USS-13
DMP2038 Series 20 V 2.5 W 6.5 A P-Channel MOSFET SO -8
InfineonIRF7204TRPBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.06Ohm;ID -5.3A;SO-8;PD 2.5W;VGS +/-12V
InfineonIRF7204PBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.06Ohm;ID -5.3A;SO-8;PD 2.5W;VGS +/-12V
onsemiFDS9431A
P-Channel 20 V 0.13 Ohm Surface Mount Specified Mosfet - SOIC-8
Trans MOSFET P-CH 20V 3.5A Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FDS8433A provided by its distributors.

Single P-Channel 20 V 47 mOhm 2.5V Specified Mosfet - SOIC-8
P-Channel MOSFET, 2.5V Specified, -20V, -5A, 47mΩ
Trans MOSFET P-CH 20V 5A 8-Pin SOIC N T/R
MOSFET, P, SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:20V; On Resistance Rds(on):47mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-600mV; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-5A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:50A; SMD Marking:FDS8433A; Termination Type:SMD; Voltage Vds:20V; Voltage Vds Typ:-20V; Voltage Vgs Max:-8V; Voltage Vgs Rds on Measurement:-4.5V; Voltage Vgs th Max:-1V
This P-Channel enhancement mode power field effect transistors is produced using Fairchild’s proprietary, high cell density, DMOS technology. This very high density processis especially tailored to minimize on-state resistance and provide superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS8433A.