onsemi NTMS10P02R2G

P-Channel 20 V 14 mOhm 2.5 W Surface Mount Power MOSFET - SOIC-8
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMS10P02R2G.

IHS

Datasheet9 pages7 years ago

Upverter

Farnell

Newark

iiiC

Inventory History

3 month trend:
-22.23%

CAD Models

Download onsemi NTMS10P02R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.716
$ 0.647
Stock
1,317,045
533,012
Authorized Distributors
6
2
Mount
-
-
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vds)
-
20 V
Continuous Drain Current (ID)
10 A
10 A
Threshold Voltage
-880 mV
-
Rds On Max
14 mΩ
14 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
3.64 nF
3.64 nF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDS6576
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -11A, 14mΩ
Diodes Inc.ZXMN2A02N8TA
ZXMN2A02 Series N-Channel 20 V 10.2 A 2.5 W Mosfet - SOIC-8
onsemiNDS8426A
MOSFET N-CH 20V 10.5A 8-SOIC
onsemiFDS6898A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
onsemiFDS6898AZ
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
InfineonIRF7324TRPBF
Transistor MOSFET Array Dual P-CH 20V 9A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi NTMS10P02R2G provided by its distributors.

P-Channel 20 V 14 mOhm 2.5 W Surface Mount Power MOSFET - SOIC-8
Single P−Channel Enhancement−Mode Power MOSFET -20V, -10A, 14mΩ
NTMS10P02R2G P-CHANNEL MOSFET TRANSISTOR, 6.4 A, 20 V, 8-PIN SOIC
NTMS10P02: Power MOSFET 20V 10A 14 mOhm Single P-Channel SO-8
-10 AMPS, -20 VOLTS P-CHANNEL ENHANCEMENT MODE SINGLE SOIC-8 PACKAGE POWER MOSFET Small Signal Field-Effect Transistor, 8.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
1.6W(Ta) 12V 1.2V@ 250µA 70nC@ 4.5 V 1individualPChannel 20V 14mΩ@ 10A,4.5V 8.8A 3.64nF@16V SOIC-8 SMD mount 1.75mm(height)
MOSFET, P-CH, -20V, -8.8A, SOIC-8; Transistor Polarity:P Channel; Continuous Drain Current Id:-8.8A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.012ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTMS10P02R2G.