onsemi FDS6576

P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -11A, 14mΩ
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6576.

Farnell

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Newark

Inventory History

3 month trend:
-14.37%

CAD Models

Download onsemi FDS6576 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-12-08
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiFDS6898A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
onsemiFDS6898AZ
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
InfineonIRF7324TRPBF
Transistor MOSFET Array Dual P-CH 20V 9A 8-Pin SOIC T/R
onsemiFDS6575
TRANSISTOR, P-CHANNEL, 2.5V, SPECIFIED POWERTRENCH MOSFET, 20V, 10A, SOIC8
InfineonIRF7324PBF
MOSFET, Power;Dual P-Ch;VDSS -20V;RDS(ON) 0.018Ohm;ID -9A;SO-8;PD 2W;VGS +/-12V
Single P-Channel 20 V 0.0155 O 90 nC Surface Mount Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS6576 provided by its distributors.

P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -11A, 14mΩ
Trans MOSFET P-CH 20V 11A 8-Pin SOIC N T/R
008, PLASTIC MOLDED, SOIC-8 PKG, NARROW BODY, SMD (S1)<AZ
onsemi PChannel EnhancedMOSTube PowerTrenchseries, Vds=20 V, 11 A, SOICencapsulation, surface mount, 8Pin
Small Signal Field-Effect Transistor, 11A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
SMALL SIGNAL FIELD-EFFECT TRANSI
MOSFET, P, SMD, 8-SOIC; Transistor Polarity:P Channel; Continuous Drain Current Id:-11A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.014ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-830mV; Power Dissipation RoHS Compliant: Yes
This P-Channel 2.5V specified MOSFET is in a rugged gate version of Fairchild Semiconductor's advanced PowerTrench® process. It has been optimized for power management applications with a wide range of gate drive voltage (2.5V - 12V).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6576.
  • FDS6576..