What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXMN2A02N8TA

ZXMN2A02 Series N-Channel 20 V 10.2 A 2.5 W Mosfet - SOIC-8
$ 0.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN2A02N8TA.

IHS

Datasheet8 pages19 years ago
Datasheet8 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-11
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2008-09-30
LTD Date2008-12-31

Related Parts

onsemiFDS6576
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -11A, 14mΩ
InfineonIRF7401PBF
Transistor MOSFET N Channel 20 Volt 8.7 Amp 8-Pin SOIC
onsemiFDS6898A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
onsemiFDS6898AZ
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
Transistor: 2xN-MOSFET; unipolar; 20V; 8A; 0.018ohm; 2W; -55+150 deg.C; SMD; SO8
InfineonIRF7324TRPBF
Transistor MOSFET Array Dual P-CH 20V 9A 8-Pin SOIC T/R

Descriptions

Descriptions of Diodes Inc. ZXMN2A02N8TA provided by its distributors.

ZXMN2A02 Series N-Channel 20 V 10.2 A 2.5 W Mosfet - SOIC-8
Trans MOSFET N-CH 20V 10.2A Automotive 8-Pin SOIC T/R
Power Field-Effect Transistor, 8.3A I(D), 20V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 20V 8.3A 8-SOIC
MOSFETs 20V N Chnl UMOS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated