onsemi NTMFS4935NT1G

NTMFS4935NT1G N-channel Mosfet Transistor, 93 A, 30 V, 8-PIN SO-8FL
$ 0.436
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4935NT1G.

Farnell

Datasheet7 pages14 years ago
Datasheet9 pages7 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTMFS4935NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.46
Stock
5,225,302
967,357
Authorized Distributors
5
2
Mount
-
-
Case/Package
SO
DFN
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
13 A
93 A
Threshold Voltage
1.63 V
-
Rds On Max
3.2 mΩ
3.2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.63 W
-
Input Capacitance
4.85 nF
4.85 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-25
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

NTMFS4937N: Power MOSFET 30V 70A 4.5 mOhm Single N-Channel SO-8FL
InfineonIRF8788TRPBF
Single N-Channel 30 V 2.8 mOhm 66 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7862TRPBF
Single N-Channel 30 V 4.5 mOhm 45 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8707TRPBF
IRF8707TRPBF N-channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC
NTMFS4939N: Power MOSFET 30V 53A 5.5 mOhm Single N-Channel SO-8FL
Diodes Inc.DMC3028LSD-13
Dual N/P-Channel 30 V 0.045/0.041 Ohm 5.2/16.4 nC 2.1 W Silicon Mosfet - SOIC-8

Descriptions

Descriptions of onsemi NTMFS4935NT1G provided by its distributors.

NTMFS4935NT1G N-CHANNEL MOSFET TRANSISTOR, 93 A, 30 V, 8-PIN SO-8FL
MOSFET N-CH 30V 13A SO8FL / Trans MOSFET N-CH 30V 21.8A 5-Pin(4+Tab) SO-FL T/R
NTMFS4935N: Power MOSFET 30V 93A 3.2 mOhm Single N-Channel SO-8FL
N-Channel 30 V 3.2 mO 49.4 nC Surface Mount Power Mosfet - DFN-5
MOSFET, N CH, 30V, 93A, SO-8 FL; Transistor Polarity:N Channel; Continuous Drain Current Id:93A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0027ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.63V; Power Dissipation Pd:48W; Transistor Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:Lead (27-Jun-2018); Operating Temperature Min:-55°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTMFS4935NT1G.
  • NTMFS4935NT1G..