onsemi NTMFS4935NT3G

Single N-Channel Power MOSFET 30V, 93A, 3.2mΩ
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4935NT3G.

IHS

Datasheet9 pages7 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTMFS4935NT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
$ 0.436
Stock
967,357
5,225,302
Authorized Distributors
2
5
Mount
-
-
Case/Package
DFN
SO
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
93 A
13 A
Threshold Voltage
-
1.63 V
Rds On Max
3.2 mΩ
3.2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
2.63 W
Input Capacitance
4.85 nF
4.85 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Nfet So8Fl 30V 100A 3.4Mo/Reel Rohs Compliant: Yes |Onsemi NTMFS4946NT1G
N-Channel 30 V 3 mOhm 2.31 W Surface Mount Power MOSFET - SOIC-8
Mosfet Transistor, N Channel, 69 A, 30 V, 0.0032 Ohm, 10 V, 2.1 V
Diodes Inc.DMP32D4SFB-7B
Trans MOSFET P-CH 30V 0.5A Automotive 3-Pin X1-DFN T/R
Diodes Inc.ZXMC3AMCTA
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 2.9 A, 2.9 A, 0.1 ohm
Diodes Inc.DMG4468LFG-7
Trans MOSFET N-CH 30V 7.62A Automotive 8-Pin DFN EP T/R

Descriptions

Descriptions of onsemi NTMFS4935NT3G provided by its distributors.

Single N-Channel Power MOSFET 30V, 93A, 3.2mΩ
Trans MOSFET N-CH 30V 21.8A 5-Pin(4+Tab) SO-FL T/R
21.8 A 30 V 0.0042 ohm N-CHANNEL Si POWER MOSFET
930mW(Ta),48W(Tc) 20V 2.2V@ 250µA 49.4nC@ 10 V 1individualNChannel 30V 3.2mΩ@ 30A,10V 13A,93A 4.85nF@15V SO SMD mount 4.9mm*5.9mm*1.05mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTMFS4935NT3G.