onsemi NTMFS4937NT1G

NTMFS4937N: Power MOSFET 30V 70A 4.5 mOhm Single N-Channel SO-8FL
$ 0.226
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4937NT1G.

IHS

Datasheet8 pages7 years ago

Upverter

onsemi

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi NTMFS4937NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-13
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

NTMFS4935NT1G N-CHANNEL MOSFET TRANSISTOR, 93 A, 30 V, 8-PIN SO-8FL
InfineonIRF8734TRPBF
Single N-Channel 30 V 3.5 mOhm 20 nC HEXFET® Power Mosfet - SOIC-8
NTMFS4936NT1G N-CHANNEL MOSFET TRANSISTOR, 79 A, 30 V, 8-PIN SO-8FL
InfineonIRF8707TRPBF
IRF8707TRPBF N-channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC
Diodes Inc.DMS3015SSS-13
N-Channel 30 V 11.9 mOhm Surface Mount Schottky Diode Mosfet - SOIC-8
InfineonIRF8113GPBF
N CH POWER MOSFET, HEXFET, 30V, 17.2A, SOIC-8; Transistor Polarity:N Channel; Co

Descriptions

Descriptions of onsemi NTMFS4937NT1G provided by its distributors.

NTMFS4937N: Power MOSFET 30V 70A 4.5 mOhm Single N-Channel SO-8FL
Single N-Channel Power MOSFET 30V, 70A, 4.5mΩ
Mosfet Transistor, N Channel, 70 A, 30 V, 0.0032 Ohm, 10 V, 1.63 V Rohs Compliant: Yes |Onsemi NTMFS4937NT1G
Single N-Channel 30 V 70 A 4.0 mOhm 31 nC Surface Mount Power Mosfet - SO-8
Trans MOSFET N-CH 30V 17.1A 5-Pin(4+Tab) SO-FL T/R
MOSFET, N CHANNEL, 30V, 0.0032OHM, 70A,
Power Field-Effect Transistor, 10.2A I(D), 30V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 10.2A/70A 5DFN
920mW(Ta),43W(Tc) 20V 2.2V@ 250µA 31nC@ 10 V 1individualNChannel 30V 4mΩ@ 30A,10V 10.2A,70A 2.516nF@15V SO SMD mount
MOSFET, N CH, 30V, 70A, SO-8 FL; Transistor Polarity: N Channel; Continuous Drain Current Id: 70A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0032ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.63V; P

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd