What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTMFS4108NT1G

Power MOSFET 30V 35A 2.2 mOhm Single N-Channel SO-8FL

$ 0.715
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4108NT1G.

IHS

Datasheet7 pages14 years ago

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.715
$ 0.715
Stock
405,472
342,929
Authorized Distributors
3
2
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
13.5 A
13.5 A
Threshold Voltage
-
-
Rds On Max
2.2 mΩ
2.2 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
2.4 W
2.4 W
Input Capacitance
6 nF
6 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Power MOSFET 30V 30A 3.5 mOhm Single N-Channel SO-8FL
Power MOSFET 30V 18A 3.4 mOhm Single N-Channel SO-8
InfineonIRF7455PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.06Ohm;ID 15A;SO-8;PD 2.5W;VGS +/-12V;gFS 4
InfineonIRF7463PBF
MOSFET N-CH 30V 14A 8SO N-Channel 30 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO
onsemiFDS7764A
Trans MOSFET N-CH 30V 15A 8-Pin SOIC N T/R
InfineonIRL6342TRPBF
Single N-Channel 30 V 14.6 mOhm 11 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi NTMFS4108NT1G provided by its distributors.

Power MOSFET 30V 35A 2.2 mOhm Single N-Channel SO-8FL
MOSFETs- Power and Small Signal NFET 40A 30V 1.8MO
Trans MOSFET N-CH 30V 22A 5-Pin(4+Tab) SO-FL T/R
13.5 A 30 V 0.0022 ohm N-CHANNEL Si POWER MOSFET
N CHANNEL MOSFET, 30V, 35A, DFN5; Transi
Power Field-Effect Transistor, 13.5A I(D), 30V, 0.0022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
1.1W(Ta),96.2W(Tc) 20V 2.5V@ 250µA 54nC@ 4.5 V 1individualNChannel 30V 2.2mΩ@ 21A,10V 22A 6nF@15V DFN SMD mount 4.9mm*5.8mm*1.05mm
NTMFS4108NT1G, SINGLE MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd