What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTMS4107NR2G

Power MOSFET 30V 18A 3.4 mOhm Single N-Channel SO-8
$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMS4107NR2G.

IHS

Datasheet7 pages4 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTMS4107NR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Power MOSFET 30V 35A 2.2 mOhm Single N-Channel SO-8FL
Power MOSFET 30V 35A 2.2 mOhm Single N-Channel SO-8FL
Power MOSFET 30V 30A 3.5 mOhm Single N-Channel SO-8FL
MOSFET N-CH 30V 14A 8DSO N-Channel 30 V 14A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8
InfineonIRF7805PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.2Milliohms;ID 13A;SO-8;PD 2.5W;VGS +/-12V
InfineonIRF7463PBF
MOSFET N-CH 30V 14A 8SO N-Channel 30 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO

Descriptions

Descriptions of onsemi NTMS4107NR2G provided by its distributors.

Power MOSFET 30V 18A 3.4 mOhm Single N-Channel SO-8
Trans MOSFET N-CH 30V 15A 8-Pin SOIC N T/R
MOSFETs- Power and Small Signal NFET 19A 30V 3.4MOHM
11000 mA 30 V N-CHANNEL Si SMALL SIGNAL MOSFET
Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Tape & Reel (TR) Surface Mount N-Channel SINGLE WITH BUILT-IN DIODE Mosfet Transistor 11A Ta 18A 16.7W 38ns
930mW(Ta) 12V 2.5V@ 250µA 45nC@ 4.5 V 1individualNChannel 30V 4.5mΩ@ 15A,10V 18A 6nF@15V SOIC-8 SMD mount 5mm*4mm*1.5mm
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:18A; On Resistance, Rds(on):3.4mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:1V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd