onsemi NTMFS006N08MC

N-Channel 80 V 9.3 A 1 W 6 mOhm Surface Mount Mosfet - PQFN-8 (5x6)
$ 1.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS006N08MC.

IHS

Datasheet8 pages4 years ago

Master Electronics

Inventory History

3 month trend:
+5.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NTMFS006N08MC provided by its distributors.

N-Channel 80 V 9.3 A 1 W 6 mOhm Surface Mount Mosfet - PQFN-8 (5x6)
N-Channel Shielded Gate PowerTrench® MOSFET 80V, 32A, 6.0mΩ
Trans MOSFET N-CH 80V 14.7A 8-Pin PQFN EP T/R
Power MOSFET N-Channel 80V 32A 8-Pin PQFN T/R
Avnet Japan
onsemi NMOS NTMFS006N08MC, Vds=80 V, 32 A, PQFN8, , 8
场效应管, MOSFET, N沟道, 80V, 82A, PQFN;
80V Ptng In Pqfn8 |Onsemi NTMFS006N08MC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd