onsemi NTGD1100LT1G

NTGD1100LT1G Dual N/p-channel Mosfet Transistor, 3.3 A, 8 V, 6-PIN TSOP
$ 1.5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTGD1100LT1G.

Farnell

Datasheet6 pages4 years ago

Upverter

Newark

Arrow Electronics

CAD Models

Download onsemi NTGD1100LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

SI1050X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 1.34 A, 8 V, 6-PIN SC-89
MOSFET, P CH, ESD, 8V, 9A, PPK SC75; Transistor Polarity:P Channel; Continuous D
N Channel 8 V 0.041 O 19 W 32 nC Surface Mount Power MosFet - PPAK-SC-70-6

Descriptions

Descriptions of onsemi NTGD1100LT1G provided by its distributors.

NTGD1100LT1G DUAL N/P-CHANNEL MOSFET TRANSISTOR, 3.3 A, 8 V, 6-PIN TSOP
Dual P-Channel Small Signal MOSFET with Level-Shift -8V, -3.3A, 55mΩ Small Signal MOSFET 8V 3.3 A 55 mOhm Dual P-Channel TSOP6 with Level-Shift
P-Channel 8 V 40 mOhm 0.83 W Surface Mount Power MOSFET - TSOP-6
Transistor Polarity:complementary N And P Channel; Drain Source Voltage Vds:8V; Continuous Drain Current Id:-; On Resistance Rds(On):0.04Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; No. Of Pins:6Pins Rohs Compliant: Yes
Small Signal Field-Effect Transistor, 3.3A I(D), 8V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTGD1100LT1G.